Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 493-643
- Mfr. Part No.:
- 1424908
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-643
- Mfr. Part No.:
- 1424908
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is expertly crafted for reliable connection in diverse applications. With its four-position design and a generous cable length of 5 metres, it facilitates seamless integration in industrial environments. The cable is fashioned from durable PVC with a vibrant yellow outer sheath, ensuring visibility and safety in operation. Designed with an angled M12 socket, it is adept at handling dynamic movement and offers robust protection against environmental factors. Additionally, it ensures compatibility with various devices, making it an essential component in automation systems.
The high quality sealing material ensures durability and resistance in challenging conditions
Crafted to operate efficiently within a wide temperature range for versatile usage
Incorporates user friendly assembly features for quick installation and maintenance
The lightweight construction aids in manoeuvrability during installation and deployment
Designed to comply with international standards ensuring reliable performance across global markets
Minimal bending radius allows for flexible installation without compromising performance
Enhanced strain relief features protect connections during operation
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End Angled Socket M12
