Phoenix Contact Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 2.5m
- RS Stock No.:
- 493-463
- Mfr. Part No.:
- 1538241
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-463
- Mfr. Part No.:
- 1538241
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 2.5m | |
| Sheath Colour | Black, Grey | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 | M12 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Connector 2 Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 2.5m | ||
Sheath Colour Black, Grey | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 M12 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is specifically designed for demanding automation applications, combining reliable performance with exceptional flexibility. Constructed from halogen free materials, it features a robust PUR outer sheath that withstands a range of environmental conditions, including extremes of temperature and exposure to oily substances. The angled M12 SPEEDCON plug and straight M12 socket ensure easy installation and secure connections, making it an ideal choice for both stationary and dynamic applications.
Excellent environmental resistance makes it suitable for various outdoor applications
High performance connectors guarantee reliable signal transmission
Low conductor resistance enhances energy efficiency throughout use
IP65 IP67 and IP68 ratings ensure protection against dust and water ingress
Dynamic load capabilities enable effective performance under rigorous movement conditions
Versatile usage in industrial environments caters to diverse automation needs
High performance connectors guarantee reliable signal transmission
Low conductor resistance enhances energy efficiency throughout use
IP65 IP67 and IP68 ratings ensure protection against dust and water ingress
Dynamic load capabilities enable effective performance under rigorous movement conditions
Versatile usage in industrial environments caters to diverse automation needs
Related links
- Phoenix Contact Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
