Phoenix Contact Male 2 way Straight to 3 way Cable, 5 m
- RS Stock No.:
- 488-256
- Mfr. Part No.:
- 1526864
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.00
(exc. VAT)
£55.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.00 |
*price indicative
- RS Stock No.:
- 488-256
- Mfr. Part No.:
- 1526864
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPD PL | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 450V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPD PL | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Voltage 450V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Robust connecting cable is designed to facilitate seamless electrical connections in demanding environments. Featuring a push lock connection, it ensures a secure and reliable connection, making it an ideal solution for various industrial applications. The cable is engineered for optimal performance with a flexible conductor cross section ranging from 0.5 mm² to 2.5 mm², ensuring adaptability to different needs. Its exceptional degree of protection, rated IP66, IP68, and IP69K, makes it suitable for use in hostile weather conditions and within industrial settings where dust and water ingress can be a concern.
Precision engineered for a wide variety of industrial applications
Ease of installation with tool free locking mechanisms
Manufactured using high quality materials ensuring longevity
Optimised for high current capabilities to suit heavy duty requirements
Mechanical robustness ensures reliability over numerous insertion cycles
Related links
- Phoenix Contact Male 2 way M12 5 m
- Phoenix Contact Male 2 way Plug 5 m
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to Unterminated Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Straight to Female 3 way Straight Cable, 3 m
