Phoenix Contact Female 2 way 2 way Bus Cable, 5 m

Stock information currently inaccessible
RS Stock No.:
488-119
Mfr. Part No.:
1518070
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Red lilac

Connector Gender A

Female

Number of Contacts A

2

Number of Contacts B

2

Voltage

48, 60V ac

Standards/Approvals

cUL Listed, UL Listed, EAC-RoHS

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed to deliver reliable connectivity within various industrial environments. Featuring a 2 position configuration with PROFIBUS capability, it ensures seamless data transmission at speeds up to 12 Mbps. The cable is constructed from halogen free PUR material, providing excellent protection against environmental factors and enhancing safety during installations. With its robust design, it is suited for applications ranging from automation to energy monitoring, making it an essential component for modern control systems.

Constructed from halogen free materials for improved safety

Designed for flexibility in both fixed and movable installations

Complies with various industry standards for reliability

Designed to operate within a wide temperature range for versatile applications

Delivers high insulation resistance for added durability

Includes dynamic load capacity specifications which ensuring long lifespan

Constructed with an IP65 and IP67 degree of protection for enhanced durability