Molex Female 5 way M12, Right Angle, Right Angle to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 480-546
- Mfr. Part No.:
- 1200698543
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£155.17
(exc. VAT)
£186.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.17 | £38.793 |
*price indicative
- RS Stock No.:
- 480-546
- Mfr. Part No.:
- 1200698543
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120069 | |
| Jacket Material | PUR, PVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | C22.2 I/II A/B, RoHS, IEC 61076-2-101, UL 94 HB, UL 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120069 | ||
Jacket Material PUR, PVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals C22.2 I/II A/B, RoHS, IEC 61076-2-101, UL 94 HB, UL 2464/1729 | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) single-ended cordset is engineered for exceptional reliability in demanding applications. Featuring a knurled hexnut design, it ensures a secure connection while its 5-pole configuration accommodates diverse operational needs. With a robust 10-metre length, this cordset is Ideal for use in tight spaces without compromising performance. The construction utilizes high-grade TPU materials that deliver both flexibility and durability, making it suitable for various environments. Its IP67 rating guarantees protection against dust and temporary submersion in water, ensuring longevity and performance consistency. Perfect for applications requiring a female connector at a 90° angle to pigtail setup, this cordset exemplifies quality and innovation.
Designed for robust performance in industrial environments
Establishes secure connections with knurled hexnut coupling style
Accommodates diverse operational needs with 5 poles
Ensures flexibility and durability through high-grade TPU construction
Rated IP67 for complete protection against dust and moisture
Long cable length allows for flexible installation options
Complies with multiple industry standards, enhancing trustworthiness
