TE Connectivity Female 3.5 mm Jack, Straight to Cable, 11.6 mm
- RS Stock No.:
- 480-294
- Distrelec Article No.:
- 303-37-330
- Mfr. Part No.:
- 1058990-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£222.95
(exc. VAT)
£267.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.95 |
*price indicative
- RS Stock No.:
- 480-294
- Distrelec Article No.:
- 303-37-330
- Mfr. Part No.:
- 1058990-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1058990 | |
| Product Type | Cable | |
| Cable Length | 11.6mm | |
| Connector Gender A | Female | |
| Connector Type A | 3.5 mm Jack, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1058990 | ||
Product Type Cable | ||
Cable Length 11.6mm | ||
Connector Gender A Female | ||
Connector Type A 3.5 mm Jack, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity OSMM Connector Jack designed for RF applications. It features a female socket with a 50-ohm impedance and is suitable for panel mounting. The connector is made of stainless steel with a gold finish, ensuring durability and reliable performance. It uses solder termination for both contact and shield connections and supports frequencies up to 45 GHz.
Optimised for high speed data transmission
Constructed to withstand demanding environments
Compliant with EU RoHS and ELV directives
Designed to deliver long lasting performance
Offers simplicity in installation and use
Reflects superior engineering with reliable signal integrity
Related links
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Female 3.5 mm Stereo Jack x 2 200 mm
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 500 mm
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 200 mm MUYHSMFF
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 150 mm MUY1MFF
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 200 mm
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 1000.00 mm
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 1000.00 mm 2081377-3
