Molex Female Mini-Change, Straight to Pigtail Cordset, 2 m
- RS Stock No.:
- 475-291
- Distrelec Article No.:
- 304-55-956
- Mfr. Part No.:
- 1300390285
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£213.99
(exc. VAT)
£256.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.99 | £42.798 |
*price indicative
- RS Stock No.:
- 475-291
- Distrelec Article No.:
- 304-55-956
- Mfr. Part No.:
- 1300390285
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130039 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Mini-Change, Straight | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | CSA LR6837, NEMA 6, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130039 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Mini-Change, Straight | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals CSA LR6837, NEMA 6, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex device offers reliable connectivity solutions with its robust design, tailored for industrial environments. Delivering outstanding performance, this DeviceNet Mini-Change Receptacle is engineered to meet the rigorous demands of automated systems. Combining a 5-pole configuration with a Durable thick trunk cable, it ensures seamless operation even in challenging conditions. The product is designed with specific attention to detail, providing a secure connection while maintaining high standards of compliance. With an IP67 rating, it delivers exceptional protection against the ingress of dust and water, making it an Ideal choice for a variety of applications. This product exemplifies quality and reliability, ensuring your systems function efficiently and effectively.
Offers surge protection to safeguard sensitive equipment
Lightweight design facilitates ease of installation and management
Durable nickel-plated zinc die-cast material guarantees longevity
Straight panel mount orientation streamlines integration into existing systems
Compliance with industry standards ensures compatibility and safety
Related links
- Molex Male 5 way Mini-Change Straight Cordset, 27 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
- Molex Female 4 way Mini-Change 3 m
- Molex Female 3 way Mini-Change Receptacle to Free End Cordset, 4 m
- Molex Female 4 way Mini-Change to Pigtail Cable Assembly, 1.83 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 2 m
