Molex Male 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 60 m
- RS Stock No.:
- 469-185
- Distrelec Article No.:
- 302-89-591
- Mfr. Part No.:
- 1201080030
- Brand:
- Molex
Subtotal (1 unit)*
£218.38
(exc. VAT)
£262.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.38 |
*price indicative
- RS Stock No.:
- 469-185
- Distrelec Article No.:
- 302-89-591
- Mfr. Part No.:
- 1201080030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120108 | |
| Cable Length | 60m | |
| Jacket Colour | Green, Blue | |
| Jacket Material | PVC | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, IPC 1752A Class C, IPC 1752A Class D | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120108 | ||
Cable Length 60m | ||
Jacket Colour Green, Blue | ||
Jacket Material PVC | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, IPC 1752A Class C, IPC 1752A Class D | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- GB
The Molex Micro-Change (M12) Double-Ended Cordset offers a reliable and robust solution for various industrial applications, ensuring seamless connectivity in demanding environments. Designed to facilitate straightforward connections, the cordset features a male-to-male configuration with four poles, providing excellent versatility for different setups. Crafted from Durable materials, including PVC and TPU, it withstands varying temperatures and conditions. The product is also compliant with multiple industry standards, promoting safety and reliability. With a generous length of 60.0 metres, this cordset is Ideal for extensive installations without compromising on performance. The carefully engineered design also ensures ease of handling and installation, making it a practical choice for professionals seeking efficient solutions in their connectivity needs.
Designed for a variety of industrial applications
Support for four-pole connectivity for versatile configurations
Constructed from weather-resistant materials, ensuring durability
Generously long cable length to accommodate extensive setups
Compliant with industry regulations for enhanced reliability
Easy installation reduces downtime during setup
IP67 rated for protection against dust and water ingress
Suitable for a wide temperature range for diverse environments
Threaded coupling style enhances secure connections
Lightweight design facilitates easier handling and application
Related links
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 60 m
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 60 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 60 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 60 m
- Molex Male 4 way M12 Straight Sensor Actuator Cable, 30 m
- Molex Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Brad from Molex Male 4 way M12 5 m
