Phoenix Contact 9 way 9 way Sensor Actuator Cable

Subtotal (1 metre)*

£8.16

(exc. VAT)

£9.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Each
Per Metre
1 +£8.16

*price indicative

RS Stock No.:
281-778
Mfr. Part No.:
2723136
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

27231

Jacket Colour

Green

Jacket Material

PUR

Number of Contacts A

9

Number of Contacts B

9

Voltage

450V

Standards/Approvals

EAC-RoHS, EU RoHS, IEC 60332-1, INTERBUS CLUB, VD0472 Part 804

COO (Country of Origin):
DE
The Phoenix Contact Installation Remote Bus Cable for INTERBUS is a shielded cable with PUR (Polyurethane) insulation, offering durability and flexibility for industrial applications. The cable is may green in colour (similar to RAL 6017), providing clear visibility in installations. It features three additional insulated conductors for power supply, making it suitable for remote bus systems that require both data transmission and power delivery.

Copper conductors

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy