ifm electronic Straight Female 1 way M12 to Unterminated Actuator/Sensor Cable, 2m
- RS Stock No.:
- 186-383
- Mfr. Part No.:
- EVC161
- Brand:
- ifm electronic
Subtotal (1 unit)*
£12.63
(exc. VAT)
£15.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.63 |
*price indicative
- RS Stock No.:
- 186-383
- Mfr. Part No.:
- EVC161
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 2 | |
| Length | 2m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 1 | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 2 | ||
Length 2m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Unterminated | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is engineered for reliability and versatility in industrial applications. Designed to withstand challenging conditions, it offers robust performance thanks to its high quality materials and precision engineering. With a flexible PUR cable and gold plated contacts, this cable assures optimal connectivity, even under dynamic movements.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Straight Female 1 way M12 to Unterminated Actuator/Sensor Cable, 2m
- ifm electronic Straight Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 2m
- ifm electronic Straight Female 1 way 7/8 in Socket to Unterminated Actuator/Sensor Cable, 2m
- ifm electronic Straight Female 1 way 1/2 in Circular to Unterminated Actuator/Sensor Cable, 2m
- ifm electronic Straight Female 1 way 4 Pin Socket to Unterminated Actuator/Sensor Cable, 2m
- ifm electronic Straight Female 2 way Deutsch to Unterminated Actuator/Sensor Cable, 2m
- ifm electronic Straight Female 1 way M12 to Straight Female 1 way M12 Actuator/Sensor Cable, 2m
- ifm electronic Straight Female 1 way Deutsch to Straight Female 1 way M12 Actuator/Sensor Cable, 2m

