ifm electronic Straight Male 1 way M8 to Straight Female 1 way M8 Sensor Actuator Cable, 600mm

Subtotal (1 unit)*

£29.91

(exc. VAT)

£35.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.91

*price indicative

RS Stock No.:
186-171
Mfr. Part No.:
EVT280
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

600mm

Sheath Colour

Orange

Connector 1 Number of Contacts

1

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

M8

Connector 2

M8

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

1

Connector 2 Gender

Female

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction

Related links