Lumberg Automation Male Cordset
- RS Stock No.:
- 145-924
- Mfr. Part No.:
- 935301017 PP12M-MSSV5A-0253-0100
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
£44.44
(exc. VAT)
£53.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 9 | £44.44 | 
| 10 + | £40.88 | 
*price indicative
- RS Stock No.:
- 145-924
- Mfr. Part No.:
- 935301017 PP12M-MSSV5A-0253-0100
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Lumberg Automation | |
| Series | M12 Push Pull (Inner) | |
| Connector 1 Gender | Male | |
| Coding | D | |
| Mounting Type | Cable Mount | |
| Shielded/Unshielded | Shielded | |
| Current Rating | 4 A | |
| Voltage Rating | 1.5 kV | |
| IP Rating | IP65, IP67 | |
| Insulation Material | TPU | |
| Outer Diameter | 6.70 ± 0.20mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
| Brand Lumberg Automation | ||
| Series M12 Push Pull (Inner) | ||
| Connector 1 Gender Male | ||
| Coding D | ||
| Mounting Type Cable Mount | ||
| Shielded/Unshielded Shielded | ||
| Current Rating 4 A | ||
| Voltage Rating 1.5 kV | ||
| IP Rating IP65, IP67 | ||
| Insulation Material TPU | ||
| Outer Diameter 6.70 ± 0.20mm | ||
| Maximum Operating Temperature +85°C | ||
| Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Pigtail data connector is designed for CANopen/DeviceNet applications, featuring a push pull mechanism for secure connections. It includes a shielded male connector in a straight D coded configuration with 4 pins plus a shield pin. The cable comprises 2x0.25 mm² for data and 2x0.34 mm² for power, all housed in a durable PUR black cable, ensuring reliable performance in demanding environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +85°C
IP65 and IP67 protection rating
CuSn contact base material
Operating temperature is between 40°C to +85°C
IP65 and IP67 protection rating
Related links
- Lumberg Automation Male Cordset
- Lumberg Automation Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5m
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm
- Lumberg Automation Male Ethernet Connector, Cat6 2 Port
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2m
- Lumberg Automation Male Ethernet Connector, Cat6a 2 Port
- Lumberg Automation Male Ethernet Connector, Cat5e 2 Port

