RS PRO Thermocouple Selector Switch for Use with Type J Thermocouple, IEC, RoHS Compliant Standard
- RS Stock No.:
- 891-9050
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 891-9050
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Selector Switch | |
| For Use With | Type J Thermocouple | |
| Thermocouple Type | J | |
| Mounting Type | Bench | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +105°C | |
| Standards Met | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Selector Switch | ||
For Use With Type J Thermocouple | ||
Thermocouple Type J | ||
Mounting Type Bench | ||
Minimum Temperature -10°C | ||
Maximum Temperature +105°C | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
