RS PRO JIS Thermocouple Connector for use with Type E Thermocouple Type E, Standard
- RS Stock No.:
- 771-9029
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 771-9029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Connector Type | Quickwire Panel Mount | |
| Plug/Socket | Socket | |
| Connector Size | Standard Size | |
| Mounting Type | Stainless Steel Bracket | |
| Standards Met | JIS | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Connector Type Quickwire Panel Mount | ||
Plug/Socket Socket | ||
Connector Size Standard Size | ||
Mounting Type Stainless Steel Bracket | ||
Standards Met JIS | ||
Priced to Clear Yes | ||
