RS PRO Quickwire Thermocouple Connector for Use with Type B Thermocouple, Miniature Size, JIS Standard

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
771-8821
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Type B Thermocouple

Application

Miniature Quickwire Connector

Connector Type

Quickwire

Plug/Socket

Socket

Thermocouple Type

B

Connector Size

Miniature Size

Minimum Temperature

-35°C

Maximum Temperature

+220°C

Standards Met

JIS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy