RS PRO Duplex Thermocouple Connector for Use with Type R/S Thermocouple, Standard Size, ANSI Standard

Stock information currently inaccessible
RS Stock No.:
769-1467
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Type R/S Thermocouple

Application

Standard Duplex Connector

Connector Type

Duplex

Plug/Socket

Plug

Thermocouple Type

R/S

Connector Size

Standard Size

Minimum Temperature

-35°C

Maximum Temperature

+220°C

Standards Met

ANSI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy