RS PRO PCB Mounting Thermocouple Connector for Use with Type J Thermocouple, Miniature Size, ANSI Standard

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
769-1268
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature PCB Mounting Connector

Connector Type

PCB Mounting

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Miniature Size

Mounting Type

PCB Mount

Minimum Temperature

-35°C

Maximum Temperature

+220°C

Standards Met

ANSI