RS PRO ANSI Thermocouple Connector for use with Type R/S Thermocouple Type R/S, Miniature
- RS Stock No.:
- 769-1228
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 769-1228
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type R/S Thermocouple | |
| Application | Miniature Panel Mount Connector | |
| Connector Type | Panel Mount | |
| Plug/Socket | Socket | |
| Connector Size | Miniature Size | |
| Mounting Type | Stainless Steel Bracket | |
| Standards Met | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type R/S Thermocouple | ||
Application Miniature Panel Mount Connector | ||
Connector Type Panel Mount | ||
Plug/Socket Socket | ||
Connector Size Miniature Size | ||
Mounting Type Stainless Steel Bracket | ||
Standards Met ANSI | ||
