Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 3mm Probe
- RS Stock No.:
- 370-8937
- Mfr. Part No.:
- R9-1815
- Brand:
- Reckmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.08
(exc. VAT)
£32.50
(inc. VAT)
- RS Stock No.:
- 370-8937
- Mfr. Part No.:
- R9-1815
- Brand:
- Reckmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Mineral Insulated Thermocouple | |
| Application | M8 Connector | |
| Connector Size | M8 | |
| Probe Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Mineral Insulated Thermocouple | ||
Application M8 Connector | ||
Connector Size M8 | ||
Probe Diameter 3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

