SICK, BEF Series Bracket Accessory, RoHS Standard

Subtotal (1 unit)*

£21.31

(exc. VAT)

£25.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.31

*price indicative

RS Stock No.:
285-9332
Mfr. Part No.:
BEF-3AAA0MKU2S04
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Sub Type

Accessory

Accessory Type

Bracket

Series

BEF

Hazardous Area Certification

No

Height

32mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Bracket for miniTwin, is for all protective field heights, with the scope of delivery: 2 C-Fix brackets and 2 L-Fix brackets (suitable for 2 miniTwin devices).

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy