SICK, BEF Series Bracket Accessory, RoHS Standard
- RS Stock No.:
- 285-9323
- Mfr. Part No.:
- BEF-1SHABMAL2
- Brand:
- SICK
Subtotal (1 unit)*
£63.06
(exc. VAT)
£75.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.06 |
*price indicative
- RS Stock No.:
- 285-9323
- Mfr. Part No.:
- BEF-1SHABMAL2
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Series | BEF | |
| Height | 27.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Series BEF | ||
Height 27.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The C-Fix-Flex bracket, adjustable +4°/–4°, metal version, for flat and connector side assembly/assembling/construction/mounting, for all protective field heights.
-
At a glance
-