Rockwell Automation, 450L Series Sensor Accessories, 150mm Cable Length for Use with 450L Safety Light Curtain
- RS Stock No.:
- 264-9490
- Mfr. Part No.:
- 450L-APT-PW-5
- Brand:
- Rockwell Automation
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£88.56
(exc. VAT)
£106.27
(inc. VAT)
- RS Stock No.:
- 264-9490
- Mfr. Part No.:
- 450L-APT-PW-5
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Accessory Type | Sensor Accessories | |
| For Use With | 450L Safety Light Curtain | |
| Series | 450L | |
| Cable Length | 150mm | |
| Connector Type | Connector | |
| Connection Gender | Male | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Accessory Type Sensor Accessories | ||
For Use With 450L Safety Light Curtain | ||
Series 450L | ||
Cable Length 150mm | ||
Connector Type Connector | ||
Connection Gender Male | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Rockwell Automation connection plug in for 450L safety light curtain. It includes transmitter and M12 5 pin patch cord cable.
150 mm long cable

