Sick REF Series Reflective Tape for Use with Photoelectric Sensors
- RS Stock No.:
- 223-1006
- Mfr. Part No.:
- REF-PLUS-R50-K
- Brand:
- Sick
Stock information currently inaccessible
- RS Stock No.:
- 223-1006
- Mfr. Part No.:
- REF-PLUS-R50-K
- Brand:
- Sick
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Accessory Type | Reflective Tape | |
| For Use With | Photoelectric Sensors | |
| Application | Reflector | |
| Series | REF | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Accessory Type Reflective Tape | ||
For Use With Photoelectric Sensors | ||
Application Reflector | ||
Series REF | ||
The Sick reflective tape has 5 cm x 1 m dimension.
Self adhesive
Customizable length by roll
Customizable length by roll
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
