Telemecanique Sensors Through Beam Fibre Optic Cable for Use with XU Series Photoelectric Sensor
- RS Stock No.:
- 221-1798
- Mfr. Part No.:
- XUFS2020
- Brand:
- Telemecanique Sensors
Stock information currently inaccessible
- RS Stock No.:
- 221-1798
- Mfr. Part No.:
- XUFS2020
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Through Beam Fibre Optic Cable | |
| For Use With | XU Series Photoelectric Sensor | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Through Beam Fibre Optic Cable | ||
For Use With XU Series Photoelectric Sensor | ||
- COO (Country of Origin):
- FR
The Schneider Electric OsiSense XU series glass fibre optics for sensor with end fittings has thru-beam detection system and cable length 1m. It's normal sensing range is 200mm and used in high temperature applications.
Ambient air temperature For operation and storage: - 40…+ 180 °C
Vibration resistance 7 gn, amplitude ± 1.5 mm (f = 10…55 Hz), conforming to IEC 60068-2-6
Shock resistance 30 gn, duration 11 ms, conforming to IEC 60068-2-27
Degree of protection IP 64 conforming to IEC 60529 and IP 641 conforming to NF C 20-010
Materials Fibres: glass
Vibration resistance 7 gn, amplitude ± 1.5 mm (f = 10…55 Hz), conforming to IEC 60068-2-6
Shock resistance 30 gn, duration 11 ms, conforming to IEC 60068-2-27
Degree of protection IP 64 conforming to IEC 60529 and IP 641 conforming to NF C 20-010
Materials Fibres: glass
sheath: metal
