RS PRO Gland for Use with Thermocouple

Stock information currently inaccessible
RS Stock No.:
220-9483
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Gland

For Use With

Thermocouple

Application

Thermocouple Installation Fittings

Series

BSPT Tapered

Connection Gender

Male

Surface Pattern

Smooth

Bore Size

8mm

Material

Brass

COO (Country of Origin):
GB

RS PRO Brass Compression Fitting with BSPT Tapered Thread


Introducing the range of RS PRO high-quality brass compression fittings for attaching the probe a thermocouple or RTD (Resistance Temperature Detector) securely into process fittings, like flange plates and thermowells. This compression gland also provides a quick and convenient way of securing the probe at the correct immersion depth into the process it is measuring. Thanks to the brass material, these connectors are ultra-durable and corrosion-resistant, making them ideal for a range of applications in tough environments.

Features and Benefits:


  • This RS PRO compression fitting enables a secure connection of a probe into a thermowell or bulkhead

  • They allow quick and easy adjustment of sensor immersion length and can save time and cost by allowing multiple sensor wires to pass through a feedthrough fitting for one element

  • The gland also offers resistance to pressure applications making it ideal for challenging environments

  • Manufactured from brass for durability and corrosion resistance, while the BSPT tapered thread ensures a tight seal

Applications:


A compression fitting or gland comprises of an outer compression nut and an inner compression ring or ferrule also called an ’olive’. The male thread of the fitting is screwed into the thermowell or bulkhead and the probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe, after which the probe is then held securely in place and a tight seal provided. These compression fittings are used for:
  • Fixing thermocouples in bulkheads

  • Sealing sensors in vessels

  • Securing probes into thermowells or thermopockets

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.