RS PRO Thermocouple Compression Fitting for use with Thermocouple With 3/16in Probe Diameter, 1/2 NPT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
123-5581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Compression Fitting

For Use With

Thermocouple

Connector Type

In-Line

Connector Size

1/2 NPT

Probe Diameter

3/16in

Priced to Clear

Yes

Standards Met

RoHS Compliant

COO (Country of Origin):
GB