SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- RS Stock No.:
- 920-039
- Mfr. Part No.:
- PP4-C098110000000
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
£245.96
(exc. VAT)
£295.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.96 |
*price indicative
- RS Stock No.:
- 920-039
- Mfr. Part No.:
- PP4-C098110000000
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Column | |
| Accessory Type | Device Column | |
| Sub Type | Mounting Accessory | |
| For Use With | deTec Safety Light Curtain | |
| Series | PP4 | |
| Depth | 81mm | |
| Diameter | 195mm | |
| Height | 984.5mm | |
| Width | 101.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Column | ||
Accessory Type Device Column | ||
Sub Type Mounting Accessory | ||
For Use With deTec Safety Light Curtain | ||
Series PP4 | ||
Depth 81mm | ||
Diameter 195mm | ||
Height 984.5mm | ||
Width 101.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK Device column provides a robust protective solution designed to safeguard devices from mechanical impacts while ensuring optimal alignment in various settings.
Constructed from Durable powder-coated aluminium for enhanced protection
Includes a pre-assembled alignment plate and removable end cap for easy installation
Features a fine alignment wheel and spirit level for precise positioning
Offers compatibility with multiple mounting brackets, allowing flexible installation options
Related links
- SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution