SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain

Image representative of range

Subtotal (1 unit)*

£293.26

(exc. VAT)

£351.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£293.26

*price indicative

RS Stock No.:
920-034
Mfr. Part No.:
PC4-C186100000000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Device Column

Sub Type

Mounting Accessory

Product Type

Mounting Column

For Use With

deTec Safety Light Curtain

Series

PC4

Diameter

195mm

Depth

68mm

Hazardous Area Certification

No

Width

68mm

Height

1.8605m

Standards/Approvals

No

COO (Country of Origin):
DE
The SICK Device column is designed for various device variants, enabling versatile installations on all four sides of the column.

Column height measures 1,860.5 mm for efficient positioning

Includes pre-assembled alignment plate for easy installation

Aluminium construction ensures durability and lightweight handling

Fine alignment wheel aids precise adjustments during setup

Compatible with deTec safety light curtains and deTem sensors

Allows for additional accessories such as muting arms to be fitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy