SICK, SPZ Series Collet Cover Sensor Accessory 65 mm for Use with Through Hollow Shaft

Image representative of range

Subtotal (1 unit)*

£36.95

(exc. VAT)

£44.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.95

*price indicative

RS Stock No.:
918-962
Mfr. Part No.:
SPZ-065-050-M
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessory

Product Type

Sensor Accessory

Accessory Type

Collet Cover

For Use With

Through Hollow Shaft

Series

SPZ

Width

65mm

Hazardous Area Certification

No

Height

61mm

Diameter

65mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SICK collet facilitates the connection of through hollow shafts, ensuring a stable and precise fit for applications requiring dimensional adaptability.

Designed for through hollow shafts with a diameter of 50 mm

External diameter measures 65 mm for effective coupling

Ensures stability and precision in high-demand industrial settings

Manufactured to support specific mechanical Interface requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy