SICK, SPZ Series Collet Cover Sensor Accessory 65 mm for Use with Through Hollow Shaft
- RS Stock No.:
- 918-961
- Mfr. Part No.:
- SPZ-065-045-M
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
£36.95
(exc. VAT)
£44.34
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.95 |
*price indicative
- RS Stock No.:
- 918-961
- Mfr. Part No.:
- SPZ-065-045-M
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Collet Cover | |
| Sub Type | Sensor Accessory | |
| Product Type | Sensor Accessory | |
| For Use With | Through Hollow Shaft | |
| Series | SPZ | |
| Height | 61mm | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Diameter | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Collet Cover | ||
Sub Type Sensor Accessory | ||
Product Type Sensor Accessory | ||
For Use With Through Hollow Shaft | ||
Series SPZ | ||
Height 61mm | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Diameter 65mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK Collet designed for through hollow shafts, serving to secure components with diameters of 45 mm efficiently. This precision-engineered product ensures a stable connection for various mechanical applications.
Compatible with shafts for reliable installation
Ensures external diameter of 65 mm for stable connections
Provides EXACT diameter matching for optimal performance
Constructed for durability in demanding industrial settings