Endress+Hauser, 7136 Series Adapter Adapter for Use with Ceracore UTC30 Pressure Transducer

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
874-393
Mfr. Part No.:
71364631
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Accessory Type

Adapter

Sub Type

Adapter

Product Type

Sensor Accessory

For Use With

Ceracore UTC30 Pressure Transducer

Series

7136

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Endress+Hauser adapter designed for seamless integration of the UTC30 pressure transducer, providing essential compatibility with various industrial pipe thread standards.

Facilitates connection to G1/2 inch process ports

Constructed from robust 316L material for enhanced durability

Ensures reliable performance in demanding environments

Compatible with the M10x1 capsule Interface for easy fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy