Kern, ATU Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard

Subtotal (1 unit)*

£148.45

(exc. VAT)

£178.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.45

*price indicative

RS Stock No.:
860-736
Mfr. Part No.:
ATU-US09
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Probe

Accessory Type

Probe

Sub Type

Probe

For Use With

Ultrasonic Material Thickness Gauge

Series

ATU

Hazardous Area Certification

No

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Ultrasound probe is a high-performance ultrasound device designed for precise measurement applications. Its Compact build and reliable construction make it an essential tool for professionals in various technical fields.

Operates at a frequency of 5 MHz for precise measurement

Lightweight design with a net weight of approximately 0.05 kg

Constructed from Durable aluminium for longevity

Compact dimensions of 57x35x35 mm for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy