SICK, BEF Series Plate Adapter Plate for Use with TMS/TMM88 to TMS/TMM22

Subtotal (1 unit)*

£33.11

(exc. VAT)

£39.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.11

*price indicative

RS Stock No.:
780-203
Mfr. Part No.:
BEF-MK-TM22-TM88
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Plate

Sub Type

Adapter Plate

Product Type

Adapter Plate

For Use With

TMS/TMM88 to TMS/TMM22

Series

BEF

Hazardous Area Certification

No

Width

90mm

Depth

66mm

Height

3mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SICK Adaptor Plate offers a versatile mounting solution is designed for seamless integration and stability. It primarily functions as an adaptor plate tailored for TMS/TMM88 systems, ensuring optimal support for various applications.

Aluminium construction provides durability and strength

Designed specifically for TMS/TMM88 to TMS/TMM22 compatibility

Includes precise dimensional drawings for accurate installation

Supports safe and efficient mounting with specified tightening torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy