Wurth Elektronik, WSEN-ACCE Series Filter Cap Cap 3 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 762-592
- Mfr. Part No.:
- 2500060600000
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£6.04
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.208 | £6.04 |
| 50 - 245 | £1.064 | £5.32 |
| 250 - 495 | £0.954 | £4.77 |
| 500 + | £0.798 | £3.99 |
*price indicative
- RS Stock No.:
- 762-592
- Mfr. Part No.:
- 2500060600000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Sensor Accessory | |
| Accessory Type | Filter Cap | |
| Sub Type | Cap | |
| For Use With | Sensor | |
| Series | WSEN-ACCE | |
| Hazardous Area Certification | No | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Sensor Accessory | ||
Accessory Type Filter Cap | ||
Sub Type Cap | ||
For Use With Sensor | ||
Series WSEN-ACCE | ||
Hazardous Area Certification No | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Wurth Elektronik Filter cap is designed to provide robust protection for humidity sensors, ensuring dependable performance in challenging environments. Its innovative design safeguards against contaminants, thus prolonging sensor lifespan and maintaining measurement accuracy.
Integrates PTFE filter membrane to prevent moisture and particle ingress
Operating range from -40°C to 125°C for versatile application
Achieves an ingress protection rating of IP67, ensuring complete dust and water resistance
Compact design allows for straightforward installation on PCBs after soldering
Related links
- Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01
- Sensirion AATCC 118-1992, RoHS Compliant
- E+E Elektronik, HA010 Series Filter Cap for Use with Humidity and Dewpoint Transmitters
- Wurth Elektronik Evaluation Board WSEN-ISDS Evaluation Board Evaluation Board for 2536030320001 Evaluation
- SAM Oil Filter Cap, 80 → 115 mm
- Facom Oil Filter Cap Wrench for 4-cylinder Toyota Engines Vehicle Test Kit Oil Filter Cap Wrench
- SAM Oil Filter Cap, 60 → 80 mm
- SICK RoHs Standard
