Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

£42.87

(exc. VAT)

£51.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.87

*price indicative

RS Stock No.:
647-445
Mfr. Part No.:
EAPR-S1-S-26-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Sensor Rail

Product Type

Sensor Accessory

Accessory Type

Rail

For Use With

Sensor

Series

EAPR-S1

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo sensor rail is engineered for versatility and reliability in various operating environments. With a compact size of 26, it is designed to accommodate optional mounting positions, making it adaptable to different setups. This sensor rail excels in moderate corrosion conditions, classified under corrosion resistance class CRC 2. It operates effectively within an ambient temperature range of -10 °C to 60 °C, ensuring robust performance in diverse climates. The rail's construction features a steel cam that is galvanized for added durability and it is complemented by a wrought aluminium alloy sensor bracket that is anodized, enhancing its resilience to wear and environmental factors. Committed to eco-friendliness, it is also RoHS-compliant, ensuring that it meets European standards for hazardous substances.

Lightweight construction at 37 g facilitates easy handling and installation

RoHS-compliant materials align with sustainable practices and environmental safety

Galvanized steel cam enhances durability and resistance against corrosion

Anodized aluminium sensor bracket provides additional protection against wear

Related links