Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor

Subtotal (1 unit)*

£136.76

(exc. VAT)

£164.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.76

*price indicative

RS Stock No.:
240-106
Mfr. Part No.:
135767 E51KF273
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Fibreglass Simplex Cable

Accessory Type

Cable

Product Type

Cable

For Use With

Sensor

Series

E51

Hazardous Area Certification

No

Height

50.8mm

Depth

158.75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton moeller series E51 glass fibre simplex cable is engineered for superior performance in demanding environments. This right-angled accessory boasts a robust PVC enclosure that ensures durability and longevity, perfectly designed to meet the needs of modern applications. Whether it's for industrial use or specialised tasks, this cable provides reliable connectivity and efficient operation. With specific attention to ambient temperature ranges, the product is built to function optimally in both high and low thermal conditions, making it exceptionally versatile. Overall, this solution enhances connectivity while maintaining safety and integrity for the user's systems.

Designed with a right-angled configuration for space-saving installations

Constructed from high-quality glass fibre for enhanced transmission capabilities

PVC enclosure offers protection against environmental wear and tear

Operates effectively in extreme temperatures, ensuring consistent performance

Compatible with various applications, supporting a wide range of industrial needs

Lightweight design facilitates easier handling and installation

Suitable for use in high-demand settings while providing reliable service

Related links