M3 x 16 mmmm Steel Pan Head Sems Screw, Plain Washer
- RS Stock No.:
- 693-4716
- Mfr. Part No.:
- P-3 3MC 3X16
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 bag of 50 units)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1.57 | £0.031 |
*price indicative
- RS Stock No.:
- 693-4716
- Mfr. Part No.:
- P-3 3MC 3X16
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 16mm | |
| Thread Size | M3 | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Washer Type | Plain | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 16mm | ||
Thread Size M3 | ||
Head Shape Pan | ||
Drive Type Cross | ||
Washer Type Plain | ||
Material Steel | ||
- COO (Country of Origin):
- JP
