3M VHB 4950 White Self Amalgamating Tape 19.1mm x 33m
- RS Stock No.:
- 842-1288
- Mfr. Part No.:
- 4950-3/4"X36YD-SMPK
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 842-1288
- Mfr. Part No.:
- 4950-3/4"X36YD-SMPK
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Ethylene Propylene Rubber | |
| Width | 19.1mm | |
| Length | 33m | |
| Thickness | 1.14mm | |
| Colour | White | |
| Adhesion Strength | Non-adhesive | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -35°C | |
| Model Number | VHB 4950 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Ethylene Propylene Rubber | ||
Width 19.1mm | ||
Length 33m | ||
Thickness 1.14mm | ||
Colour White | ||
Adhesion Strength Non-adhesive | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -35°C | ||
Model Number VHB 4950 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
