Idec Push Button - (1NO/1NC) 22mm Cutout Diameter 3 Positions

Stock information currently inaccessible
RS Stock No.:
832-5833
Mfr. Part No.:
CW4S-31E11N3
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Contact Configuration

1NO/1NC

Angle of Throw

45°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Switch Actuation

Spring Return from Right

Maximum DC Voltage

240V

COO (Country of Origin):
JP

Idec CW Series Switches and Pilot Devices


The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected


Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.