Idec Push Button - (1NO/1NC) 22mm Cutout Diameter 3 Positions

Stock information currently inaccessible
RS Stock No.:
831-8299
Mfr. Part No.:
CW1S-31E11N3
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Contact Configuration

1NO/1NC

Angle of Throw

45°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Switch Actuation

Spring Return from Right

COO (Country of Origin):
JP