Idec Selector Switch - (2NO/2NC) 22mm Cutout Diameter 2 Positions

Stock information currently inaccessible
RS Stock No.:
831-8292
Mfr. Part No.:
CW1S-2E22
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Contact Configuration

2NO/2NC

IP Rating

IP65

Angle of Throw

90°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Switch Actuation

Latching

Maximum DC Voltage

240V

COO (Country of Origin):
JP