Idec Key Push Button - (2NO) 22mm Cutout Diameter 3 Positions

Stock information currently inaccessible
RS Stock No.:
831-7797
Mfr. Part No.:
ASW31K20
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Actuator Type

Key

Contact Configuration

2NO

IP Rating

IP65

Maximum Current

10A

Series

IDEC TW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

400V

Switch Actuation

Spring Return from Right

Maximum DC Voltage

220V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy