Idec Selector Switch - (2NO) 30mm Cutout Diameter 3 Positions

Stock information currently inaccessible
RS Stock No.:
831-7729
Mfr. Part No.:
ASD3L20N
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Contact Configuration

2NO

IP Rating

IP65

Maximum Current

10A

Series

IDEC TWTD

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

440V

Maximum DC Voltage

220V

Switch Actuation

Latching

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy