Idec Selector Switch - (1NO/1NC) 30mm Cutout Diameter 2 Positions

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-7687
Mfr. Part No.:
ASD211N
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

2

Contact Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Series

IDEC TWTD

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

440V

Maximum DC Voltage

220V

Switch Actuation

Latching

RoHS Status: Not Applicable

COO (Country of Origin):
JP