Omron Selector Switch - (DPDT) 16mm Cutout Diameter, Illuminated 3 Positions
- RS Stock No.:
- 818-1964
- Mfr. Part No.:
- A165W-T3MG-24D-2
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 818-1964
- Mfr. Part No.:
- A165W-T3MG-24D-2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Number of Positions | 3 | |
| Contact Configuration | DPDT | |
| Series | Omron A165 | |
| Cutout Diameter | 16mm | |
| Illuminated | Yes | |
| Switch Actuation | Latching | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Selector Switch Type Selector Switch Complete Unit | ||
Number of Positions 3 | ||
Contact Configuration DPDT | ||
Series Omron A165 | ||
Cutout Diameter 16mm | ||
Illuminated Yes | ||
Switch Actuation Latching | ||
- COO (Country of Origin):
- JP
