Schneider Electric Key Key Switch - (2CO) 16mm Cutout Diameter 3 Positions
- RS Stock No.:
- 610-2360
- Mfr. Part No.:
- XB6EDG232P
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 610-2360
- Mfr. Part No.:
- XB6EDG232P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Actuator Type | Key | |
| Contact Configuration | 2CO | |
| IP Rating | IP65 | |
| Series | Harmony XB6E | |
| Cutout Diameter | 16mm | |
| Terminal Type | Quick Connect, Solder Tag | |
| Illuminated | No | |
| Maximum AC Voltage | 250V | |
| Switch Actuation | Stay Put | |
| Maximum DC Voltage | 110V | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Actuator Type Key | ||
Contact Configuration 2CO | ||
IP Rating IP65 | ||
Series Harmony XB6E | ||
Cutout Diameter 16mm | ||
Terminal Type Quick Connect, Solder Tag | ||
Illuminated No | ||
Maximum AC Voltage 250V | ||
Switch Actuation Stay Put | ||
Maximum DC Voltage 110V | ||
Number of Keys 2 | ||
- COO (Country of Origin):
- CN


