Festo Selector Switch - 6 Positions
- RS Stock No.:
- 279-5326
- Mfr. Part No.:
- HW-6-38
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-5326
- Mfr. Part No.:
- HW-6-38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Positions | 6 | |
| Selector Switch Type | Selector Switch Head | |
| Actuator Type | Selector Switch | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Positions 6 | ||
Selector Switch Type Selector Switch Head | ||
Actuator Type Selector Switch | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The Festo selector switch operates at a pressure range of 0 bar to 8 bar.
Standard nominal flow rate 180 l/min
LABS conformity VDMA24364-B1/B2-L
LABS conformity VDMA24364-B1/B2-L
