Eaton Spring Return Selector Switch -, Illuminated 3 Positions

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
226-5825
Mfr. Part No.:
216867 M22-WRK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

3

Actuator Type

Spring Return

IP Rating

IP66

Series

M22

Illuminated

Yes

COO (Country of Origin):
DE
The Eaton series M22 changeover switch of range is RMQ-Titan. A wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

Mounting hole diameter 22.5 mm
Single unit
Design With thumb-grip

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy