Eaton Spring Return Selector Switch -, Illuminated 2 Positions
- RS Stock No.:
- 226-5821
- Mfr. Part No.:
- 216825 M22-WRLK-R
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.07
(exc. VAT)
£32.48
(inc. VAT)
- RS Stock No.:
- 226-5821
- Mfr. Part No.:
- 216825 M22-WRLK-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Actuator Type | Spring Return | |
| IP Rating | IP66 | |
| Series | M22 | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Actuator Type Spring Return | ||
IP Rating IP66 | ||
Series M22 | ||
Illuminated Yes | ||
- COO (Country of Origin):
- DE
The Eaton series M22 and range is RMQ-Titan Illuminated selector switch actuator. The selector switches actuators have a momentary or maintained action and are either IP66 rated. Various colour lenses are available. The actuators are designed for use with the RMQ-Titan illuminated selector switches.
Single unit
Design With thumb-grip
2 Positions
Colour Thumb-grip green
Degree of Protection IP66
Design With thumb-grip
2 Positions
Colour Thumb-grip green
Degree of Protection IP66

