Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter 2 Positions
- RS Stock No.:
- 168-2763
- Mfr. Part No.:
- CW4S-21LE11
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 168-2763
- Mfr. Part No.:
- CW4S-21LE11
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Actuator Type | Spring Return | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Angle of Throw | 90° | |
| Maximum Current | 10A | |
| Series | CW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 240V | |
| Switch Actuation | Spring Return from Right | |
| Maximum DC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Selector Switch Type Selector Switch Complete Unit | ||
Actuator Type Spring Return | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Angle of Throw 90° | ||
Maximum Current 10A | ||
Series CW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Maximum AC Voltage 240V | ||
Switch Actuation Spring Return from Right | ||
Maximum DC Voltage 240V | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
